Draper 70045 230V Drum Fan, 24"/610mm, 120W - 70045 - 70045

Order Code:

92-4823

Brand: Draper MPN: 70045 EAN-13: 5059482015144
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £163.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/05/2026


This high-velocity 24" diameter drum fan is suitable for use in industrial, commercial and leisure space environments.

The fan has three speed settings and a tilt function to direct airflow.

It has a heavy-duty all-metal construction and a 120W full copper motor, as well as a handle and large rubber wheels for easy manoeuvrability.

  • Voltage: 230V 
  • Frequency: 50Hz
  • Rated input: 120W
  • No. of speeds: 3
  • Speed: low, med, high
  • Dimensions: W 72 x H 78 x D 27cm 
  • Cable length: 1.5m
  • Weight: 11.33kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot