Easter Opening Hours and Delivery Dates here

Draper 68145 36mm Capacity Rubber Pipe Cutter

Order Code:

91-4171

Brand: Draper MPN: 68145 EAN-13: 5010559681457
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
142 in stock, despatched in 3 working days

Ideal for cutting flexible hoses and soft rubber tubing from 0 to 36mm diameter.

Cast aluminium body with hardened and tempered carbon steel blade and handle clip.


  • Length 215mm
  • Draper type 68145
Type Pipe cutter
Cutting Capacity 15mm
Size 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot