Draper 64433 XP1000 VDE Cross Slot Screwdriver No.3 x 150mm

MPN
64433
EAN-13
5010559644339
Order Code
92-1092
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stock

Expert quality XP1000®, patented dual-layer insulated sheath, which makes any damage highly visible. Individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Ergonomic soft grip bi-material handle allows free spinning in the palm of your hand to quickly tighten screws, but also allows transfer of torque when needed. Designed with flat sides to prevent them from rolling. SCVM steel blades hardened, tempered and chemically blackened with precision-machined tip for exact fit to prevent screw damage.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Patented dual-layer insulation makes any damage highly visible
  • Easy and comfortable to use with soft grip handle
  • Precision-machined tip for exact fit to prevent screw damage
  • Lifetime Warranty
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size PH3
VDE/1000V Approved Yes
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot