Draper 64321 4mm 1/4" Hex Hexagonal Insert Bit 75mm Long x 2

MPN
64321
Brand
Draper
EAN-13
5010559643219
Order Code
92-1359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

Chrome vanadium steel hardened, tempered with shot blast finish. Supplied in 1 or 2's. Display packed.

Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size 4mm
Head Type Hexagon
Material Chrome Vanadium Steel
Number of Pieces 2
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot