Draper 64300 Jockey Wheel, 35mm Manufacturers P/N - 64300

MPN
64300
Brand
Draper
EAN-13
5059482006791
Order Code
92-4772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

Steel jockey wheel with 160mm heavy-duty wheel complete with 35mm clamp.

Provides extra support and stability when hitched or unhitched.

Used to help move a trailer into position or to assist moving a trailer around when not hooked to a tow vehicle.

Height adjustment handle for ease of use.

Zinc-plated finish helps resist corrosion.

Static load bearing capacity 75kg.

  • Wheel dimensions: 260 x 40mm
  • Travel height: 200mm
  • Maximum load capacity: 75kg
  • Weight (net): 2.7kg
Type Jockey Wheel

Reviews

Be the first to submit a review

Trustpilot