Draper 64294 Trailer Jack Manufacturers P/N - 64294

MPN
64294
Brand
Draper
EAN-13
5059482006784
Order Code
92-4771
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Heavy-duty trailer jack with swivel mount used to jack trailer into position.

Suitable for handling trailers with heavy nose weight.

Integral swivel weld-on mounting.

Height adjustment handle for ease of use.

Zinc-plated finish helps resist corrosion.

Load bearing capacity 900kg.

  • Travel height: 254mm
  • Maximum load capacity: 900kg
  • Weight (net): 5.1kg
Type Trailer jack with swivel mount

Reviews

Be the first to submit a review

Trustpilot