Draper 64227 No.1 1/4" Hex PZ Type Insert Bit 50mm Long x 2

MPN
64227
Brand
Draper
EAN-13
5010559642274
Order Code
92-1327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

Chrome vanadium steel hardened, tempered with a shot blasted finish. Supplied in 1, 2, 5 or 10's. Display packed.

Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 2
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot