Draper 63530 Ext Bar, Uni Joint & Socket Conv Set 1/4 Drawer EVA InsertTray 16Pc

MPN
63530
Brand
Draper
EAN-13
5010559635306
Order Code
91-9298
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

Manufactured from chrome vanadium steel, which is correctly hardened and tempered with a satin chrome plated finish. Each extension bar has a knurled ring for extra grip. Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 3 x 1/4" Extension bars - 50, 75, 100mm
  • 1 x 1/4" Universal Joint
  • 1/4 (F) x 3/8" (M) Convertor
  • 3 x 3/8" Extension bars - 75, 150, 200mm
  • 1 x 3/8" Universal Joint
  • 1 x 3/8" (F) x 1/4" (M) Convertor
  • 1 x 3/8" (F) x 1/2" (M) Convertor
  • 3 x 1/2" Extension bars - 75, 125, 250mm
  • 1 x 1/2" Universal Joint
  • 1 x 1/2 (F) x 3/8" (M) Convertor
Type Tool tray

Reviews

Be the first to submit a review

Trustpilot