Draper 63515 Screwdriver Insert Bit Set in 1/4 Drawer EVA Insert Tray (40 Piece)

MPN
63515
Brand
Draper
EAN-13
5010559635153
Order Code
91-9333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Screwdriver bits manufactured from S2 steel, which is correctly hardened and tempered with a satin chrome plated finish. Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 7 x 30mm Hex bits:4, 5, 6, 7, 8, 10, 12mm
  • 7 x 75mm Hex bits: 4, 5, 6, 7, 8, 10, 12mm
  • 5 x 30mm XZN bits: 5, 6, 8, 10, 12
  • 5 x 75mm XZN bits: 5, 6, 8, 10, 12
  • 6 x 30mm Draper TX - STAR®° bits: T20, T25, T30, T40, T45, T50, T55
  • 6 x 75mm Draper TX - STAR®° bits: T20, T25, T30, T40, T45, T50, T55
  • 1 x 3/8" Sq. Dr. bit holder
  • 1 x 1/2" Sq. Dr. bit holder
Type Tool tray

Reviews

Be the first to submit a review

Trustpilot