Draper 63410 2000kg Capacity Tow Rope with Flag

MPN
63410
Brand
Draper
EAN-13
5010559634101
Order Code
91-1179
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    2000kg 4000kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

A high visibility polypropylene tow rope with 'On Tow' sign and warning flag. The rope is looped on one end and has a zinc-plated safety hook on the other.


  • Towing capacity: 2000kg
  • Manufactured to BS AU 187
  • Draper type 63410
Type Tow rope
Capacity 2000kg

Reviews

Be the first to submit a review

Trustpilot