Draper 63311 Plain Slot Screwdriver (6.0mm x 150mm)

MPN
63311
Brand
Draper
EAN-13
5010559633111
Order Code
92-1200
Country of Origin
China

Discontinued


Screwdrivers manufactured from chrome vanadium steel with a satin chrome plated finish and a magnetised tip. The screwdriver is fitted with a bi-material soft grip handle providing user comfort, even when used for prolonged periods. The handles have a hanging hole, which can be used to place a 'T' bar through when extra torque is required. Display packed.

Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 6
VDE/1000V Approved No
Height Safe No
Non Sparking No

Trustpilot