Draper 60508 D20 20V Engraver/Grinder (Sold Bare) - 60508

MPN
60508
Brand
Draper
EAN-13
5010559605088
Order Code
92-4727
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

This cordless power tool has multiple uses - grinder, sander, wire brush, polisher, carving or cut-off tool.

It has variable speed which is operated easily using a speed dial on the console.

There is accessory storage built into the console for the most frequently used tools.

The pen-shaped holder is attached to a flexible shaft (910mm) for ease of use.

There is a simple to use on/off switch located on the console.

Supplied with over 30 accessories.

D20 batteries and chargers sold separately.

The D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Voltage: 20V
  • No load speed: 5,000-34,000rpm
  • Flexible shaft length: 910mm
  • Chuck size: 3.2mm
  • Run time: 50 mins (2.0Ah Li-ion battery) and 120min (4.0Ah Li-ion battery)

Reviews

Be the first to submit a review

Trustpilot