Draper 58330 230V Drum Fan, 30"/760mm, 125W Manufacturers P/N - 58330

Order Code:

92-4701

Brand: Draper MPN: 58330 EAN-13: 5010559583300
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £216.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/05/2026


This high-velocity 30" diameter drum fan is suitable for use in industrial, commercial and leisure space environments.

The fan has three speed settings and a tilt function to direct airflow.

It has a heavy-duty all-metal construction and a 125W full copper motor, as well as a handle and large rubber wheels for easy manoeuvrability.

  • Voltage: 230V 
  • Frequency: 50Hz
  • Rated input: 125W
  • No. of speeds: 3
  • Speed: low, med, high
  • Dimensions: W 91 x H 91 x D 32cm  
  • Cable length: 1.5m
  • Weight: 14.80kg
Voltage 230V 
Weight 14.80kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot