Draper 57941 1/2 Sheet Sander (300W)

MPN
57941
Brand
Draper
EAN-13
5010559579419
Order Code
92-0317
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 762 in stock

Features: Variable speed, Hook and loop base with conventional sheet clamps, Dust collection box and extraction facility, Supplied with 3 x sanding sheets and 1.8M cable with BS plug

  • Voltage 240V
  • Wattage 300W
  • No Load Speed 11000rpm
  • Sanding pad 225 x 115mm
  • Weight 2.32kg
Type Sanders
Wattage 300w

Reviews

Be the first to submit a review

Trustpilot