Draper 56488 115mm Angle Grinder (950W)

MPN
56488
Brand
Draper
EAN-13
5010559564880
Order Code
92-0300
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

Features: Variable speed, Spindle lock, Two position side handle, Adjustable guard, Supplied with side handle, hex key, disc changing spanner and 2M cable with BS plugg

  • Voltage 230V
  • Wattage 950W
  • No Load Speed 0-11000rpm
  • Spindle thread M14
  • Disc Diameter 115mm
  • Bore 22.2mm
  • Supplied in Case No
  • Weight 2.0kg
Type Corded Angle Grinder
Battery Included N/A
Power 950W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot