Draper 56442 48mm Capacity Adjustable Basin Wrench

MPN
56442
Brand
Draper
EAN-13
5010559564422
Order Code
91-4142
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

An adjustable basin wrench with swivel-action universal gripping head and serrated jaw faces.


  • Capacity: 48mm
  • Chrome-plated solid steel handle
  • Sliding tommy bar
  • Draper type 56442
Type Adjustable
Jaw Capacity 40mm
Overall Length 388mm
Capacity 48mm
Material Chrome plated steel

Reviews

Be the first to submit a review

Trustpilot