Draper 54272 8mm x 200mm Fully Insulated Plain Slot Screwdriver.

MPN
54272
Brand
Draper
EAN-13
5010559542727
Order Code
92-1117
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.13 £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Made from hardened, tempered and chemically blacked S2 steel. Display packed on individual storage hanger.

Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot