Draper 53502 No.2 x 450mm Cross Slot Screwdriver with Soft Grip Handles

MPN
53502
Brand
Draper
EAN-13
5010559535026
Order Code
92-1238
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    38mm 150mm 450mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Soft grip rubber handles with moulded inserts. The long length is ideal for use on vehicle radiator hose clips etc. Display packed on individual storage hanger with barcode on reverse.

Length 450mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot