Draper 53490 6V/12V Smart Charger and Battery Maintainer (6A)

MPN
53490
Brand
Draper
EAN-13
5059482006036
Order Code
91-7637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This portable 6A smart charger does more than just charge 6V and 12V vehicle batteries. It has the ability to activate, analyse and recondition the battery in 10-steps, making it ideal for deep discharged batteries. The charger can be connected to a Lead-Acid or Lithium battery for a long duration without the risk of overcharging. It can also be used in winter temperatures as low as -20°C. It’s easy to use and a cost-effective solution to keep batteries in good condition all year round.

  • Charge Type Automatic smart charger
  • Charge rate 6A
  • Voltage 6V/12V
  • Suitable battery type WET, MF, Ca/Ca, AGM, GEL, LiFePO4
  • Dimensions 165 x 75 x 48mm
  • Weight 0.83kg
Type Battery Charger

Reviews

Be the first to submit a review

Trustpilot