Draper 53488 12V Smart Charger and Battery Maintainer (2A)

MPN
53488
Brand
Draper
EAN-13
5059482006012
Order Code
91-7635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.49 £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 164 in stock

This portable 2A smart charger does more than just charge 12V vehicle batteries. The charger can be connected to a battery for a long duration and it will monitor the power and slow it down to prevent any overcharge. An LED light will flash at each stage of charging: 25%, 50%, 75%, and 100%. It is also suitable for winter charging in temperatures as low as -20°C. It is an easy to use and cost-effective solution to keep batteries in good condition all year round.

  • Charge Type Automatic smart charger
  • Charge rate 2A
  • Voltage 12V
  • Suitable battery type WET, MF, Ca/Ca, AGM, GEL
  • Dimensions 165 x 75 x 48mm
  • Weight 0.48kg
Type Battery Charger
Dimension 165 x 75 x 48mm
Dimensions 165 x 75 x 48mm

Reviews

Be the first to submit a review

Trustpilot