Draper 50924 General Workshop Tool Kit (A)

MPN
50924
Brand
Draper
EAN-13
5010559509249
Order Code
91-7229
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £738.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 13/07/2026

The Draper 50924 General Workshop Tool Kit is comprised of a combined roller cabinet chest with a large selection of tools suitable for use in the workshop.


  • Cabinet size 616 x 330 x 1080mm
  • Draper type GTK2A / 50924

Note: Draper Tools reserves the right to substitute items in the kit of equivalent finish or quality if the original item has been discontinued or is out of stock.

Type Topchest & rollcab
Height 1.08m
Length 616mm
Width 330mm
Case Rollcab

Reviews

Be the first to submit a review

Trustpilot