Draper 49288 Supercut® 500mm/20 Soft Grip Hardpoint Handsaw - 11tpi/12ppi

MPN
49288
Brand
Draper
EAN-13
5010559492886
Order Code
86-3762
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £18.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A handsaw with a Japanese high carbon steel blade that has been hardened, tempered, straightened and stress relieved to ensure straightness.

The fine ground blade surface is coated with ultra-tough lacquer to prevent corrosion and ease friction during sawing. Triple ground tooth design allows fast cutting and sawdust removal in both forward and reverse directions.


  • 11 tpi / 12ppi second fix
  • Each tooth hardened to prevent snapping
  • Shock-absorbing, ergonomic soft grip handle
  • Length 500mm (20in.)
  • Draper type 49288
Length 500mm (20in.)
Blade Material Carbon steel
Teeth Per Inch 11

Reviews

Be the first to submit a review

Trustpilot