Draper 48923 6.0 x 150mm Soft Grip Plain Slot Screwdriver

MPN
48923
Brand
Draper
EAN-13
5010559489237
Order Code
91-2715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 194 in stock

A Draper soft grip plain slot screwdriver with chrome vanadium steel blade, hardened, tempered with satin chrome-plated finish and sand-blasted tip.


  • Tip width 6mm
  • Blade length 150mm
  • Soft grip handle with moulded insert
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot