Draper 46524 5.5mm x 125mm Fully Insulated Plain Slot Screwdriver. (Sold Loose)

MPN
46524
Brand
Draper
EAN-13
5010559465248
Order Code
92-1123
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.90 £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 398 in stock

VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Chrome molybdenum steel blades hardened, tempered and chemically blacked. Sold loose.

Length 125mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot