Draper 37825 Floor Standing Parts and Components Washer

MPN
37825
Brand
Draper
EAN-13
5010559378258
Order Code
91-1447
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 14 in stock

For the degreasing of component parts prior to assembly. Sturdy steel construction, enamelled finish with lid. Fitted with approved non-rewireable 3 pin moulded plug and cable. Carton packed.
Features:
•   Built-in replaceable filter
•   Self-latching fusible linked fire cover
•   Chromed flexible metal fluid delivery pipes
•   Fully enclosed electric pump and fully screened pump       housing
•   Removable shelf keeps parts out of solvent during       inspection and drying
•   Immersion soaking when parts shelf removed
•   Non welded one-piece tank
•   Comprehensive instruction manual
•   Not suitable for use with solvent based cleaning fluids


    Specification:
  • Pump output (per hour): 227L
  • Motor: 25W - 230V AC
  • Working tank capacity: 54.5L
  • Dimensions:
  • Overall: Length: 800mm
  • : Width: 550mm
  • : Height: 890mm
  • Tank-internal: Length: 725mm
  • : Width: 490mm
  • : Height: 270mm
  • Weight: 32kg
Type Electric
Capacity 54.5L
Height 890mm
Power 25W

Reviews

Be the first to submit a review

Trustpilot