Sealey SM20 Parts Cleaning Tank with Turbo Feature

MPN
SM20
Brand
Sealey
EAN-13
5024209187077
Order Code
89-2732
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty one-piece steel tank. Triple baked enamel finish and fitted with fully sealed, magnetic drive pump unit. Fluid recirculated through replaceable filter element and directed onto workpiece through flexible metal delivery nozzle. Turbo agitation, bubbles air through fluid to reduce soaking time and requires workshop air supply in addition to 230V electrical supply. Can be used without turbo agitation if desired. Lid of tank fitted with fusible link hinge which automatically snaps lid shut in the event of a fire. Supplied with removable shelf and parts basket.
  • Heavy-duty one-piece steel tank.
  • Triple baked enamel finish and fitted with fully sealed, magnetic drive pump unit.
  • Fluid recirculated through replaceable filter element and directed onto workpiece through flexible metal delivery nozzle.
  • Turbo agitation, bubbles air through fluid to reduce soaking time and requires workshop air supply in addition to 230V electrical supply.
  • Can be used without turbo agitation if desired.
  • Lid of tank fitted with fusible link hinge which automatically snaps lid shut in the event of a fire.
  • Supplied with removable shelf and parts basket.
  • Model No. SM20

Model NoSM20
Maximum Working Capacity:50L
Minimum Working Capacity:40L
Motor Power:25W
Nett Weight:23.62kg
Overall Dimensions (W x D x H):810 x 540 x 880mm
Pump Output/hr:200L
Supply:230V
Tank Dimensions (W x D x H):810 x 540 x 260mm

Type Electric
Capacity 50L
Height 880mm
Maximum Working Capacity 50L
Minimum Working Capacity 40L
Motor Power 25W
Nett Weight 23.62kg
Overall Dimensions (W x D x H) 810 x 540 x 260mm
Power 25W
Pump Output/hr 200L
Supply 230
Tank Dimensions (W x D x H) 810 x 540 x 260mm

Reviews

Be the first to submit a review

Trustpilot