Draper 34704 Combination Square with Centre Head and Protractor

MPN
34704
Brand
Draper
EAN-13
5010559347049
Order Code
91-3929
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Matt black metal stock with machined faces, centre reversible protractor and brass adjusting screws. Protractor incorporates a spirit level and is clearly graduated 0°-180° in both directions. Stock incorporates spirit level and scriber. Aluminium blade is graduated mm and 1/16" one side and 1/2mm and 1/32" on the other. Display packed.


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot