Draper 31733 High Visibility Hybrid Air Hose, 5m x 8mm, 1/4" BSP, Blue

MPN
31733
Brand
Draper
EAN-13
5059482078507
Order Code
92-5840
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

These high-visibility hybrid air hoses are made from premium nitrile rubber and PVC to create a strong and flexible hose. Designed to provide performance, flexibility and durability at temperatures as low as -40℃. No memory effect to ensure the airline lays flat rather than coil back into shape. Fitted with 1/4" BSP female swivel unions for easy connection.
Type Air Hose
Diameter 8mm
Length 5m
Colour Blue

Reviews

Be the first to submit a review

Trustpilot