Draper 31732 High Visibility Hybrid Air Hose, 20m x 10mm, 1/4" BSP, Yellow

MPN
31732
Brand
Draper
EAN-13
5059482078491
Order Code
92-5839
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 85 in stock

These high-visibility hybrid air hoses are made from premium nitrile rubber and PVC to create a strong and flexible hose. Designed to provide performance, flexibility and durability at temperatures as low as -40℃. No memory effect to ensure the airline lays flat rather than coil back into shape. Fitted with 1/4" BSP female swivel unions for easy connection.
Type Air Hose
Diameter 10mm
Length 20m
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot