Draper 30768 5 Piece Metric Double Open End Spanner Set

MPN
30768
Brand
Draper
EAN-13
5010559307685
Order Code
91-0903
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Forged chrome vanadium steel hardened, tempered and chrome plated. Mirror polished jaws offset at 15°. Display packed.


  • Contents: 10 x 11, 12 x 13, 14 x 15, 16 x 17 and 18 x 19mm.
Type Open end spanner set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

Reviews

Be the first to submit a review

Trustpilot