Draper 30604 12V Impact Wrench Kit, 2 x 4.0Ah, 1 x Fast Charger, 1 x Tool Bag

MPN
30604
Brand
Draper
EAN-13
5059482076602
Order Code
92-4488
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £126.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Part of the 12V interchangeable multi-tool battery system.

This compact 12V cordless impact wrench features a 3/8" Sq.

Dr.

anvil, variable speed with an electronic brake and forward/reverse.

It is fitted with an LED worklight and has a battery level indicator.

There is also a handy belt clip.

Includes two 4.0AH 12V batteries, fast charger and tool bag.

  • Battery: 12V Li-ion
  • Batteries per item: 2 x 12V 4.0Ah Li-ion battery
  • Charger type: 12V 2A Fast charger
  • Drive: 3/8" Sq. Dr.
  • Max torque: 80Nm
  • No load speed: 0-2,500rpm
  • Impact rate: 0-3,500bpm
  • Supplied in a case: Yes (tool bag)
  • Weight (bare): 800g
Drive Size 3/8" Sq. Dr.
Battery 12V Li-ion
Charger type 12V 2A Fast charger
Impact Rate 0-3,500bpm

Reviews

Be the first to submit a review

Trustpilot