Draper 30357 1/2" Square Drive 40 - 210nm OR 30 - 154lb-ft Ratchet Torque Wrench

MPN
30357
Brand
Draper
EAN-13
5010559303571
Order Code
91-1089
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Repair kit Torque wrench
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 238 in stock

Reversible ratchet head. The lb-ft and Nm scale is engraved on the barrel of the wrench. The micrometer type sleeve allows accurate preset torque values to be set. When torque is reached the wrench produces an audible click and a release of tension. Marked range: 30-210Nm/22.1-154.9lb-ft. Overall length 475mm. Supplied in blow mould storage case.


Type Torque wrench
Drive Size 1/2in
Length 475mm
Range 40 to 210Nm

Reviews

Be the first to submit a review

Trustpilot