Draper 1/2" Square Drive 40 - 210Nm Or 30 - 154Lb-Ft Ratchet Torque Wrench

Draper Brand: Draper

Reversible ratchet head. The lb-ft and Nm scale is engraved on the barrel of the wrench. The micrometer type sleeve allows accurate preset torque values to be set. When torque is reached the wrench produces an audible click and a release of tension. Marked range: 30-210Nm/22.1-154.9lb-ft. Overall length 475mm. Supplied in blow mould storage case.

Description Image Product Buy Pricing (Ex VAT) Type Length Range Drive Size
Draper 30357 1/2" Square Drive 40 - 210nm OR 30 - 154lb-ft Ratchet Torque Wrench
Draper 30357 1/2" Square Drive 40 - 210nm OR 30 - 154lb-ft Ratchet Torque Wrench
Standard range
Order code: 91-1089
MPN: 30357

Despatched within 3 working days - 238 in stock
1+ £39.98
Price per unit Ex VAT
Torque wrench 475mm 40 to 210Nm 1/2in
Draper 30752 Repair Kit for 30357 1/2" Square Drive Torque Wrench
Draper 30752 Repair Kit for 30357 1/2" Square Drive Torque Wrench
Extended range
Order code: 91-1090
MPN: 30752

Available to back orderBack order, lead time 7 days
1+ £14.62
Price per unit Ex VAT
Repair kit 1/2in

Trustpilot