Draper 29548 14 Piece Imperial Combination Spanner Set

MPN
29548
Brand
Draper
EAN-13
5010559295487
Order Code
91-0864
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 101 in stock

Forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Polished Draper HI-TORQ ring end offset at 15°. Jaw offset at 15°. Supplied in vinyl divided wallet with tie cord. Display carton.

Manufactured in accordance with DIN3113


  • Contents: 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1, 1.1/16, 1.1/8, 1.1/4" AF.
Type Combination Spanner Set
Imperial or Metric Imperial
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1, 1 1/16, 1 1/8, 1 1/4"

Reviews

Be the first to submit a review

Trustpilot