Draper 29547 14 Piece Metric Combination Spanner Set

MPN
29547
Brand
Draper
EAN-13
5010559295470
Order Code
91-0863
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.46
10+ £54.73
50+ £54.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 253 in stock

Forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Polished Draper HI-TORQ ring end offset at 15°. Jaw offset at 15°. Supplied in vinyl divided wallet with tie cord. Display carton.

Manufactured in accordance with DIN3113


  • Contents: 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 30 and 32mm.
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot