Draper 27931 HI-TORQ® Metric Stubby Ratchet Spanner Set 12 Pcs

MPN
27931
Brand
Draper
EAN-13
5059482046087
Order Code
92-4406
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

These Draper HI-TORQ® metric stubby ratchet combination spanners are forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated for corrosion protection.

The open end is offset at 15°.

The ring end has a 90-tooth ratchet mechanism allowing 4° movement, enabling use in tight spaces.

The 12-point HI-TORQ® delivers maximum leverage by transferring torque to the flats and preventing slipping or damage to the fastener.

This 12-piece set contains the full range.

Supplied in a black wallet.

Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot