Draper 27865 HI-TORQ® Metric Stubby Ratchet Combination Spanner 10mm

MPN
27865
Brand
Draper
EAN-13
5059482045981
Order Code
92-4390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 115 in stock

This Draper HI-TORQ® metric stubby ratchet combination spanner is forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated for corrosion protection.

The open end is offset at 15°.

The ring end has a 90-tooth ratchet mechanism allowing 4° movement, enabling use in tight spaces.

The 12-point HI-TORQ® delivers maximum leverage by transferring torque to the flats and preventing slipping or damage to the fastener.

Imperial or Metric Metric
Size 10mm

Reviews

Be the first to submit a review

Trustpilot