Draper 27692 HI-TORQ® Metric Reversible Ratchet Spanner Set 12 Pcs

MPN
27692
Brand
Draper
EAN-13
5059482045608
Order Code
92-4357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These Draper HI-TORQ® metric reversible ratchet combination spanners are forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated for corrosion protection.

The open end is offset at 15°.

The ring end has a 15° cranked head which incorporates a 90-tooth ratchet mechanism allowing 4° movement, enabling use in tight spaces.

There is also a forward and reverse direction lever on the ring end.

The 12-point HI-TORQ® delivers maximum leverage by transferring torque to the flats and preventing slipping or damage to the fastener.

This 12-piece set contains the full range.

Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot