BUNKER 24249 13 Drawer Combined Roller Cabinet & Tool Chest 52" BK

MPN
24249
Brand
Bunker
EAN-13
5059482072338
Order Code
92-4311
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1086.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 8 in stockBack-order availability date - 03/08/2026

Part of the BUNKER® storage range.

This stylishly practical 52" tool chest and roller cabinet is made of premium-quality steel, finished with a durable industrial powder coating and black anodised aluminium trim.

Each drawer has a smooth soft-close operation and is lined with foam to protect your tools.

The tool chest lid lifts via two whisper-quiet gas struts to reveal a soft lined top tray.

There is cable access built into the tool chest via two rubber grommets.

For manoeuvrability, there is a steel handle and four hardy castor wheels, two fitted with brakes.

Each unit has an integral lock for security, supplied with two keys.

Requires partial assembly.

For your quality assurance, all BUNKER® units include a 10-year warranty.

  • Static drawer weight capacity: 30kg
  • Top tray weight capacity: 75kg
  • Shelf weight capacity: 30kg
  • Dimensions: W 1,310 x D 458 x 1,572mm
  • Weight: 143.8kg
Colour Black
Number of Drawers 13

Reviews

Be the first to submit a review

Trustpilot