Draper 23828 230V 3-in-1 Portable Air Conditioner with Remote Control, 5000BTU

Order Code:

92-4293

Brand: Draper MPN: 23828 EAN-13: 5059482071751
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £220.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 18/05/2026


Designed for use all year round.

Use the dehumidifier mode in winter, fan in spring/autumn and the air conditioner in the summer.

All of this versatility within one compact portable unit.

The 15L dehumidifier mode is ideal for drying clothes or treating damp and mould and removing the moisture and condensation from the home, garage and office.

Use the supplied drainage hose with no need to vent through open windows.

The air conditioning unit offers powerful cooling - 5,000BTU and a large coverage area of 12m².

The desired temperature can be set as low as 16°C.

The fan (ventilation mode) has a choice of 2-speed settings - low/high.

Other features include a sleep mode, 24-hour timer, auto defrost and auto start and washable filter.

It is simple to operate using the touch panel with LED digital display or remote control.

There is built-in overload protection for safety.

The unit is easy to move around and position using the carry handles and castor wheels.

It uses environmentally safe R-290 refrigerant.

The remote control requires 2 x AAA batteries (available separately).

It is supplied with a sash window kit with 1.5m exhaust hose, which allows for sash windows to be easily and quickly sealed for maximum efficiency.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot