Draper 22357 No 2 x 38mm Pz Type Cabinet Pattern Chubby Screwdriver

MPN
22357
Brand
Draper
EAN-13
5010559223572
Order Code
91-2795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

These Draper cabinet pattern handled screwdrivers have chrome-vanadium steel blades that have been correctly hardened and tempered, and have sand-blasted tips.


  • Tip size: 2
  • Blade length: 38mm
  • Flat oval, colour-coded cabinet pattern handles
  • Handles manufactured from high quality PVC
  • Cabinet pattern handles ensure high torque and user comfort
  • Draper type 22357
Length 38mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot