Draper 20369 Medium-Light Polishing Pad, 150mm, White - 20369

MPN
20369
Brand
Draper
EAN-13
5059482068508
Order Code
92-4069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 183 in stock

These polishing pads are equipped with hook and loop and are compatible with 150mm backing pads and polishers, including Draper Stock No. 01817 and 99375.
  • Diameter: 150mm
  • Thickness: 30mm
  • Material: Polyester sponge and nylon
  • Backing: Hook and loop
  • Speed: 3,000rpm
  • Weight: 0.035kg
Diameter 150mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot