Draper 20025 SDS Plus Centric Tip Drill Bit, 6.0 x 260mm

MPN
20025
Brand
Draper
EAN-13
5059482066870
Order Code
92-5427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 871 in stock

The Draper SDS+ Series drill bits are made from hardened alloy-steel and have a highly durable tungsten carbide tip. The superior centric tip provides faster starts and faster drilling. The double flute design ensures accuracy and clean holes. For use on concrete, masonry, brick, stone, marble, granite and blocks. Compatible with drills with a SDS Plus chuck.














Type Drill Bit
Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot