Draper 19785 5mm x 75mm Plain Slot Cabinet Pattern Screwdriver

MPN
19785
Brand
Draper
EAN-13
5010559197859
Order Code
91-2767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Draper Cabinet Pattern handle screwdriver with a chrome vanadium steel blade, correctly hardened and tempered with sand-blasted tips.


  • Blade length: 75mm
  • Tip width: 5mm
  • Flat oval, colour-coded PVC cabinet pattern handle for high torque and comfort
  • Draper type 19785
Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip Width 5mm

Reviews

Be the first to submit a review

Trustpilot