Draper 19756 10 Piece Metric Midget Combination Spanner Set

MPN
19756
Brand
Draper
EAN-13
5010559197569
Order Code
91-0859
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 28 despatched in 3 working days

Forged from carbon steel hardened, tempered, chrome plated and mirror polished. These compact wrenches have a 15° offset jaw which make them ideal for use in confined areas. Display packed.


  • Contents: 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0 and 11.0mm.
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Carbon steel
Quantity 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11mm

Reviews

Be the first to submit a review

Trustpilot