Draper 19754 8 Piece Metric Midget Open End Spanner Set

MPN
19754
Brand
Draper
EAN-13
5010559197545
Order Code
91-0858
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 74 despatched in 3 working days

Forged from carbon steel hardened, tempered, chrome plated with mirror polished jaws. These compact wrenches have both jaws offset at 15° which make them ideal for use in otherwise inaccessible positions in confined areas. Display packed.


  • Contents: 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0 and 11.0mm.
Type Open end spanner set
Imperial or Metric Metric
Size Various
Length Various
Material Steel
Quantity 5,5.5,6,7,8,9,10,11

Reviews

Be the first to submit a review

Trustpilot