Draper 18819 XP1000® VDE Socket, 1/4 Sq. Dr., 13mm - 18819

MPN
18819
Brand
Draper
EAN-13
5059482066443
Order Code
92-3958
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Draper Expert XP1000® quality.

These 6-point VDE sockets are forged from hardened chrome vanadium steel.

Suitable for hybrid and electric vehicle servicing and maintenance.

Tested to 10,000V for safe working on live circuits of 1,000V AC and 1,500V DC.

  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuit of 1,000V AC and 1,500V DC
Drive Size 1/4"
Socket Size 13mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot