Draper 18786 XP1000® VDE Socket, 1/4 Sq. Dr., 10mm - 18786

MPN
18786
Brand
Draper
EAN-13
5059482066412
Order Code
92-3955
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.50 £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Draper Expert XP1000® quality.

These 6-point VDE sockets are forged from hardened chrome vanadium steel.

Suitable for hybrid and electric vehicle servicing and maintenance.

Tested to 10,000V for safe working on live circuits of 1,000V AC and 1,500V DC.

  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuit of 1,000V AC and 1,500V DC
Drive Size 1/4"
Socket Size 10mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot