Draper 18561 (EBS37) 36 Piece Insert Bit Set

MPN
18561
Brand
Draper
EAN-13
5010559185610
Order Code
91-7200
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 139 in stock

A comprehensive bit set for use with hand and power tools.


  • Contents:
  • 6x 1/4in. plain slot insert bits size: 4-7mm x 25mm long
  • 3x 1/4in. cross slot insert bits: No.1-3 x 25mm long
  • 3x 1/4in. PZ TYPE insert bits: No.1-3 x 25mm long
  • 7x 1/4in. Draper TX-STAR insert bits: T10-T40 x 25mm long
  • 5x 1/4in. hexagon insert bits size: 3-6mm x 25mm long
  • 2x 1/4in. plain slot insert bits size: 5.5 and 7.0mm x 50mm long
  • 3x 1/4in. cross slot insert bits: No.1-3 x 50mm long
  • 3x 1/4in. PZ TYPE insert bits: No.1-3 x 50mm long
  • 4x nut driving bits size: 5-10mm
  • Display packed in soft grip plastic case
Blade Type Various
Drive Type 1/4" Hex
Number of Pieces 36

Reviews

Be the first to submit a review

Trustpilot