Draper 18036 XP1000® VDE Socket, 1/2 Sq. Dr., 20mm - 18036

MPN
18036
Brand
Draper
EAN-13
5059482066092
Order Code
92-3928
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Draper Expert XP1000® quality.

These 6-point VDE sockets are forged from hardened chrome vanadium steel.

Suitable for hybrid and electric vehicle servicing and maintenance.

Tested to 10,000V for safe working on live circuits of 1,000V AC and 1,500V DC.

  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuit of 1,000V AC and 1,500V DC
Drive Size 1/2"
Socket Size 20mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot